- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059691-1
TE Connectivity / AMP Brand
1059691-1
4565 0000 00
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
4565 0000 00
Product Highlights:
- Connector
- OSP Miniature Modular Product Line
- Terminate To Printed Circuit Board
- Plug
- Not Sealed
Search Keywords: 10596911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059691-1
-
Alias/AKA:4565-0000-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 22 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:15 x 6.4 mm
Tools/3D Models
+
Product Changes
+
Frequently Asked Questions
Is 1059691-1 RoHS compliant?
Yes, 1059691-1 is RoHS compliant.
What is the lead time for 1059691-1?
The standard lead time for 1059691-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
30 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
50
$260.88
100
$133.25
150
$90.70
200 +
$88.89
Click for Quote
Log in
to unlock special pricing