- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059684-1
TE Connectivity / AMP Brand
1059684-1
OSP, Mini Connector Plug, Male Pin 50 Ohm Through Hole Solder
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- OSP Miniature Modular Product Line
- Terminate To Printed Circuit Board
- Plug
- Not Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059684-1
-
Alias/AKA:4563-0000-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:6.35 x 6.35 x 8.71 mm