- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059657-1
1059657-1
TE Connectivity / AMP Brand
4558 5009 02,OSP PANEL JACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4558 5009 02,OSP PANEL JACK
Product Highlights:
- Connector
- OSP Miniature Modular Product Line
- Terminate To Printed Circuit Board
- Jack
- Not Sealed
Search Keywords: 10596571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059657-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:11.4 x 7.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
64 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
50
$186.33
100
$95.17
150
$64.78
200 +
$63.49
Click for Quote
Log in
to unlock special pricing