- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059654-1
1059654-1
TE Connectivity / AMP Brand
4558 1154 02,OSP JACK RECEPT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
4558 1154 02,OSP JACK RECEPT
Product Highlights:
- Connector
- OSP Miniature Modular Product Line
- Terminate To Printed Circuit Board
- Jack
- Not Sealed
Search Keywords: 10596541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059654-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:12.9 x 7.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,121
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.91
15
$21.50
30
$21.09
59
$20.70
100
$20.29
500
$15.97
1,000 +
$13.70
Click for Quote
Log in
to unlock special pricing