- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059523-1
1059523-1
TE Connectivity / AMP Brand
4533 7388 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
4533 7388 02
Product Highlights:
- Connector
- OSP Miniature Modular Product Line
- Terminate To Coaxial Cable
- Plug
- Not Sealed
Search Keywords: 10595231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059523-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 125 °C
-
Dimension:34.9 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$31.779
3
$28.890
12
$28.360
23
$27.830
45
$27.290
300
$26.750
500
$21.070
1,000 +
$18.000
Click for Quote
Log in
to unlock special pricing