- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059440-1
1059440-1
TE Connectivity / AMP Brand
4506 5056 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
4506 5056 02
Search Keywords: 10594401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059440-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 22 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:18 x 9.7 x 19.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$41.72
5
$39.32
10
$38.72
25
$37.89
50
$37.13
100
$36.58
250 +
$36.03
Click for Quote
Log in
to unlock special pricing