- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059410-1
1059410-1
TE Connectivity / AMP Brand
4504 7941 00
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
4504 7941 00
Product Highlights:
- Connector
- OSP Miniature Modular Product Line
- Terminate To Coaxial Cable
- Jack
- Not Sealed
Search Keywords: 10594101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059410-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 22 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:18 x 11.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.72
14
$23.28
28
$22.84
55
$22.40
1,000
$21.96
5,000
$19.52
10,000 +
$16.27
Click for Quote
Log in
to unlock special pricing