- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059408-1
1059408-1
TE Connectivity / AMP Brand
4504 7641 02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
4504 7641 02
Search Keywords: 10594081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059408-1
-
Alias/AKA:4504-7641-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:18 x 11.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$66.61
5
$65.38
10
$64.14
20
$62.91
100
$61.67
500
$48.58
1,000
$41.51
5,000 +
$36.96
Click for Quote
Log in
to unlock special pricing