Image is representational - see mfr. specs

4503 7985 00,OSP CABLE PLUG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
4503 7985 00,OSP CABLE PLUG
Product Highlights:
  • Connector
  • OSP Miniature Modular Product Line
  • Terminate To Coaxial Cable
  • Plug
  • Not Sealed
Search Keywords: 10594041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1059404-1
  • Alias/AKA:
    4503-7985-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    OSP Miniature Modular
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 22 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG405 Semi-Rigid Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    17.5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.174
4
$18.340
18
$18.000
36
$17.680
72
$17.330
400
$16.990
500
$13.380
1,000 +
$11.430
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!