- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1059060-1
1059060-1
TE Connectivity / AMP Brand
4034 7196 00,OSMM CABLE JACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4034 7196 00,OSMM CABLE JACK
Product Highlights:
- Connector
- Jack
- Mount Type = Bulkhead
- Body Style = Straight
- Terminate To Coaxial Cable
Search Keywords: 10590601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1059060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSMM
-
Impedance:50 Ohm
-
Operating Frequency:0 to 45 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:19.8 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$511.46
5
$510.18
10
$508.90
25
$507.63
50
$259.27
75
$176.49
100 +
$172.96
Click for Quote
Log in
to unlock special pricing