- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1058675-1
TE Connectivity / AMP Brand
1058675-1
RF / Coaxial Adapter - SMA - N JACK - Straight Bulkhead Adapter - 50 ohm - 31.3 x 22 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Adapter - SMA - N JACK - Straight Bulkhead Adapter - 50 ohm - 31.3 x 22 mm.
Product Highlights:
- Jack-Jack
- Adapter Type = SMA - N Series
Search Keywords: 10586751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1058675-1
-
Alias/AKA:3684-2240-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.3 x 22 mm
Product Guides
+
Frequently Asked Questions
Is 1058675-1 discontinued?
Yes, 1058675-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1058675-1 RoHS compliant?
Yes, 1058675-1 is RoHS compliant.
What is the lead time for 1058675-1?
The standard lead time for 1058675-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$29.95
5
$28.60
10
$24.30
25
$22.12
50
$21.06
100
$19.60
250 +
$18.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT