Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1058671-1

3682 2311 02

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
3682 2311 02
Search Keywords: 10586711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1058671-1
Alias/AKA: 3682-2311-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: OSN-OST Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: F/PL
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 31.75 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1058671-1 discontinued?
Yes, 1058671-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1058671-1 RoHS compliant?
Yes, 1058671-1 is RoHS compliant.
What is the lead time for 1058671-1?
The standard lead time for 1058671-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.02
4
$92.29
8
$90.54
15
$88.81
100
$87.07
500 +
$80.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!