- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1058664-1
TE Connectivity / AMP Brand
1058664-1
3682 2241 00
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug-Jack
- Adapter Type = SMA - N Series
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1058664-1 |
| Alias/AKA: | 3682-2241-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA-Type N Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | PL/RCP |
| Body Orientation: | Straight |
| Dimension: | 32 x 17.5 mm |
-
This product is discontinued, but still in stock.