Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1058-3123-00 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn SSMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Thru-Hole Gold Over Copper

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn SSMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Thru-Hole Gold Over Copper
Search Keywords: 1058312300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1058-3123-00
  • Alias/AKA:
    1045646-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    SSMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 26.5 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
  • Dimension:
    10.2 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
19 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
$173.59
3
$170.17
5
$167.66
10
$165.20
25 +
$163.56
Click for Quote
Log in to unlock special pricing