Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1058083-1

3282 2241 00

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3282 2241 00
Product Highlights:
  • Plug-Jack
  • Adapter Type = SMA - BNC
Search Keywords: 10580831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1058083-1
Alias/AKA: 3282-2241-00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: SMA-BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL/RCP
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 34.6 x 12.7 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1058083-1 RoHS compliant?
Yes, 1058083-1 is RoHS compliant.
What is the lead time for 1058083-1?
The standard lead time for 1058083-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$204.82
100
$104.61
150
$71.21
200 +
$69.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!