Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1058058-1

3280 2240 00

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
3280 2240 00
Product Highlights:
  • Jack-Jack
  • Adapter Type = SMA - BNC
Search Keywords: 10580581
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1058058-1
Alias/AKA: 3280-2240-00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA-BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP/RCP
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 33.5 x 12.7 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1058058-1 discontinued?
Yes, 1058058-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1058058-1 RoHS compliant?
Yes, 1058058-1 is RoHS compliant.
What is the lead time for 1058058-1?
The standard lead time for 1058058-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$50.88
7
$49.95
14
$49.00
25
$47.10
100
$37.69
500
$29.67
1,000 +
$25.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!