Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1058016-1

3252 1201 10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
3252 1201 10
Search Keywords: 10580161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1058016-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Gender: F
Mounting: Flange Mount
Body Orientation: Straight
Terminate To: PCB
Dimension: 37 x 19.1 x 19.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1058016-1 discontinued?
Yes, 1058016-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1058016-1 RoHS compliant?
Yes, 1058016-1 is RoHS compliant.
What is the lead time for 1058016-1?
The standard lead time for 1058016-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.968
3
$30.880
11
$30.300
21
$29.720
42
$29.150
300
$28.590
500
$22.500
1,000 +
$19.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!