- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1057908-1
1057908-1
TE Connectivity / AMP Brand
RF / Coaxial Connector - Inter Series Coaxial - Beryllium Copper.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - Inter Series Coaxial - Beryllium Copper.
Product Highlights:
- Jack-Jack
- Adapter Type = TNC - SMA
Search Keywords: 10579081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1057908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC-SMA Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:33 x 16.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$92.27
4
$90.56
7
$88.85
14
$87.14
200
$85.43
500
$67.28
1,000
$57.67
5,000 +
$51.27
Click for Quote
Log in
to unlock special pricing