- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1057780-1
TE Connectivity / AMP Brand
1057780-1
3152 1201 10,TNC FLANGE JACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
- Body Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1057780-1
-
Alias/AKA:3152-1201-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:37 x 19.1 x 19.1 mm