Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1057679-1

3104 7985 00

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3104 7985 00
Product Highlights:
  • Connector
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Solder
  • Coaxial Cable Type (RG/U or Mfg.) = 405 Semi-Rigid/2.16 [.085]
Search Keywords: 10576791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1057679-1
Alias/AKA: 3104-7985-00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Gender: RCP
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG405 Semi-Rigid Cable
Termination Method: Solder
Dimension: 30.5 x 19.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1057679-1 RoHS compliant?
Yes, 1057679-1 is RoHS compliant.
What is the lead time for 1057679-1?
The standard lead time for 1057679-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
MOQ for out of Stock Qty:
63
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.90
10
$67.97
25
$64.63
50
$62.42
63
$62.16
125
$61.74
188
$61.59
250 +
$61.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!