- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1057385-1
TE Connectivity / AMP Brand
1057385-1
3082 2243 00
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1057385-1
-
Alias/AKA:3082-2243-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.3 x 25.4 x 25.4 mm
-
This product is discontinued, but still in stock.