- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1057377-1
TE Connectivity / AMP Brand
1057377-1
Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug-Jack
- Adapter Type = N Series - SMA
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1057377-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N-SMA Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.5 mm