Available Replacements
RECOMMENDED REPLACEMENT
2486513-1
2486513-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

RF / Coaxial Adapter - Receptacle - SMA - Receptacle - Straight Adapter.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
RF / Coaxial Adapter - Receptacle - SMA - Receptacle - Straight Adapter.
Product Highlights:
  • Jack-Jack
  • Adapter Type = SMA - N Series
Search Keywords: 10573431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1057343-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA-Type N Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    RCP/RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    31.3 x 25.4 x 25.4 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!