- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1057341-1
1057341-1
TE Connectivity / AMP Brand
3080 2240 00
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3080 2240 00
Product Highlights:
- Jack-Jack
- Adapter Type = SMA - N Series
Search Keywords: 10573411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1057341-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.3 x 17.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$121.71
50
$95.13
100
$94.19
250
$93.26
500
$92.34
750
$91.42
1,000 +
$90.52
Click for Quote
Log in
to unlock special pricing