- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1057178-1
TE Connectivity / AMP Brand
1057178-1
3006 7985 00
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Coaxial Cable Termination Type = Solder
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 405 Semi-Rigid/2.16 [.085]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1057178-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | RG405/U Cable |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 25.4 x 25.4 x 25.4 mm |
-
This product is discontinued, but still in stock.