- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1057159-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1057159-1
N Type Connector Jack, Female Socket 50 Ohm Panel Mount Solder
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
N Type Connector Jack, Female Socket 50 Ohm Panel Mount Solder
Search Keywords: 10571591
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1057159-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
| Dimension: | 33.9 x 19.1 mm |
Product Guides
+
Frequently Asked Questions
Is 1057159-1 discontinued?
Yes, 1057159-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1057159-1?
The recommended replacement for 1057159-1 is 2486510-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1057159-1 RoHS compliant?
Yes, 1057159-1 is RoHS compliant.
What is the lead time for 1057159-1?
The standard lead time for 1057159-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.