- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1057094-1
TE Connectivity / AMP Brand
1057094-1
3001 7985 00
View Datasheet Accessories Notify Me
- Connector - RF
- Plug
- Coaxial Cable Termination Type = Solder
- Crimp Type = Hex
- Terminate To Cable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1057094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:24.4 x 21 mm
-
This product is discontinued, but still in stock.