- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1056728-1
1056728-1
TE Connectivity / AMP Brand
2998 5022 94
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
2998 5022 94
Product Highlights:
- Contact
- Center-to-Center Spacing = 4.32 mm
Search Keywords: 10567281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1056728-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Iron Nickel Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.57
17
$19.20
33
$18.84
65
$18.48
300
$18.11
500
$14.27
1,000 +
$12.23
Click for Quote
Log in
to unlock special pricing