- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1056700-1
1056700-1
TE Connectivity / AMP Brand
2980 0000 62
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2980 0000 62
Product Highlights:
- Adapter
- Center-to-Center Spacing = 4.32 mm
Search Keywords: 10567001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1056700-1
-
Alias/AKA:2980-0000-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSMP Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.5 x 3.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Ships today, if you order in
You may purchase all in-stock quantity of 14
Stock lot only:
14
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/24/26