- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1056555-1
1056555-1
TE Connectivity / AMP Brand
SCD,2062 5050 24,SMA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SCD,2062 5050 24,SMA
Search Keywords: 10565551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1056555-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
28
$334.48
55
$173.94
83
$117.69
110 +
$115.34
Click for Quote
Log in
to unlock special pricing