- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1056554-1
1056554-1
TE Connectivity / AMP Brand
2908 7985 62
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2908 7985 62
Product Highlights:
- Connector - RF
- Right Angle Mount Angle
- Mount Type = Cable Mount
- Cable Type = RG 405 Semi-Rigid/.085 [2.15]
- Center-to-Center Spacing = 4.32 mm
Search Keywords: 10565541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1056554-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG405 Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:4 x 6.7 x 5.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.