- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1056527-1
1056527-1
TE Connectivity / AMP Brand
2902 7985 62
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2902 7985 62
Product Highlights:
- Connector
- Straight Mount Angle
- Mount Type = Cable Mount
- Cable Type = RG 405 Semi-Rigid/.085 [2.15]
- Center-to-Center Spacing = 4.32 mm
Search Keywords: 10565271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1056527-1
-
Alias/AKA:2902-7985-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG405 Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.35 x 3.38 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$14.66
10
$13.82
25
$13.61
50
$13.40
100
$13.05
250
$12.85
500 +
$12.66
Click for Quote
Log in
to unlock special pricing