Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1056526-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

2902 7947 62

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2902 7947 62
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1056526-1
  • Alias/AKA:
    2902-7947-62
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    SMP
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 40 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    0.047 Semi-Rigid Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    6.35 x 3.38 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
75
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
75
€316.004
150
€161.398
225
€109.866
300 +
€107.671
Click for Quote
Log in to unlock special pricing