- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1056-0000-00
1056-0000-00
TE Connectivity / AMP Brand
Conn SSMA RCP Solder Pot ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Conn SSMA RCP Solder Pot ST Panel Mount Gold
Product Highlights:
- Connector - RF
- Jack
- Mount Type = Bulkhead
- Body Style = Straight
- Mount Style = Rear Mount
Search Keywords: 1056000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1056-0000-00
-
Alias/AKA:1045629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Pot
-
Operating Temperature:N/A
-
Dimension:15.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$76.53
5
$75.10
9
$73.70
17 +
$72.28
Click for Quote
Log in
to unlock special pricing