- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1055688-1
1055688-1
TE Connectivity / AMP Brand
RF / Coaxial Connector - SSMT Coaxial - Straight Plug - Surface Mount Vertical - 50 ohm - Copper Alloy.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - SSMT Coaxial - Straight Plug - Surface Mount Vertical - 50 ohm - Copper Alloy.
Product Highlights:
- RF Connector Type = OSMT, SSMT
- Multi-Directional Cable Entry Angle
- Packaging Method = 178mm Tape & Reel
Search Keywords: 10556881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1055688-1
-
Alias/AKA:2367-5001-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:SSMT
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
On Order:
4,800
can ship 10/14/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1200
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.45
1,200
$1.40
2,400
$1.33
3,600
$1.32
4,800 +
$1.31
Click for Quote
Log in
to unlock special pricing