Available Replacements
Alternative Packaging
1055688-1 1055688-1 TE Connectivity / AMP Brand
1055688-1

TE Connectivity / AMP Brand

In Stock: 9,600

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1055687-1

RF / Coaxial Connector - SMB Coaxial - Straight Plug - Solder - 50 ohm - Copper.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - SMB Coaxial - Straight Plug - Solder - 50 ohm - Copper.
Product Highlights:
  • Connector Type = OSMT, SSMT
  • Multi-Directional Cable Entry Angle
  • Packaging Method = Bulk
Search Keywords: 10556871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1055687-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: OSMT
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: PL
Mounting: Surface Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -40 to 125 °C
Dimension: 4.5 x 5 x 2.06 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1055687-1 RoHS compliant?
Yes, 1055687-1 is RoHS compliant.
What is the lead time for 1055687-1?
The standard lead time for 1055687-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,978
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
600
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.52
100
$2.46
250
$2.37
600
$2.34
1,200
$2.33
1,800
$2.32
2,400 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!