- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1055091-1
1055091-1
TE Connectivity / AMP Brand
SMA Jack-Plug R/A Adapter 2088 8001 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SMA Jack-Plug R/A Adapter 2088 8001 92
Product Highlights:
- Adapter
- Connector Type = SMA
- Adapter Type = Jack-Jack
- Body Style = Right Angle
- With Panel Attachment
Search Keywords: 10550911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1055091-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 105 °C
-
Dimension:14.86 x 15.88 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4
$94.16
25
$93.92
50
$93.69
125
$93.45
250
$47.74
375
$32.49
500 +
$31.84
Click for Quote
Log in
to unlock special pricing