- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1055069-1
1055069-1
TE Connectivity / AMP Brand
OSM RIGHT ANGLE PLUG TO JACK ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
OSM RIGHT ANGLE PLUG TO JACK ADAPTER
Product Highlights:
- Adapter
- Connector Type = SMA
- Adapter Type = Plug-Jack
- Body Style = Right Angle
- Without Panel Attachment
Search Keywords: 10550691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1055069-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:14.9 x 17.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$56.33
15
$54.08
25
$51.91
70
$49.84
200 +
$47.85
Click for Quote
Log in
to unlock special pricing