- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1055065-1
TE Connectivity / AMP Brand
1055065-1
RF / Coaxial Adapter - SMA - Plug - SMA - Receptacle - Right Angle Adapter - 50 ohm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = SMA
- Adapter Type = Plug-Jack
- Body Style = Right Angle
- Without Panel Attachment
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1055065-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA Adapter |
| Operating Frequency: | 0 to 12.4 Hz to GHz |
| Gender: | PL/RCP |
| Body Orientation: | Right Angle |
| Dimension: | 7.9 mm |
-
This product is discontinued, but still in stock.