- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1055064-1
1055064-1
TE Connectivity / AMP Brand
SMA RIGHT ANGLE PLUG TO JACK ADAPTER (MA-COM 2088-0000-00)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA RIGHT ANGLE PLUG TO JACK ADAPTER (MA-COM 2088-0000-00)
Product Highlights:
- Adapter
- Connector Type = SMA
- Without Snap-Lock
- Adapter Type = Plug-Jack
- Body Style = Right Angle
Search Keywords: 10550641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1055064-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:12.7 x 16.55 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.