- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1055047-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1055047-1
OSM RIGHT ANGLE PLUG TO PLUG ADAPTER
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
OSM RIGHT ANGLE PLUG TO PLUG ADAPTER
Product Highlights:
- Adapter
- Connector Type = SMA
- Adapter Type = Plug-Plug
- Body Style = Right Angle
- Without Panel Attachment
Search Keywords: 10550471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1055047-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:7.9 mm
Product Guides
+
Frequently Asked Questions
Is 1055047-1 discontinued?
Yes, 1055047-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1055047-1?
The recommended replacement for 1055047-1 is 2477465-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1055047-1 RoHS compliant?
Yes, 1055047-1 is RoHS compliant.
What is the lead time for 1055047-1?
The standard lead time for 1055047-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.