- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1055018-1
TE Connectivity / AMP Brand
1055018-1
Conn OSM Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm RA Gold Over Copper Carton
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = SMA
- Without Snap-Lock
- Adapter Type = Jack-Jack
- Body Style = Right Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1055018-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSM Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:14.9 x 14.9 mm
-
This product is discontinued, but still in stock.