Available Replacements
お薦めの代わりの商品
2492540-1 2492540-1 TE Connectivity / AMP Brand
2492540-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1054881-1

2084 1900 02

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
2084 1900 02
Product Highlights:
  • Adapter
  • RF Connector Type = SMA
  • Without Snap-Lock
  • Adapter Type = Jack-Jack
  • Body Style = Straight
Search Keywords: 10548811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1054881-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: RCP/RCP
Mounting: Panel Mount
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 22.2 x 9.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1054881-1 discontinued?
Yes, 1054881-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1054881-1?
The recommended replacement for 1054881-1 is 2492540-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1054881-1 RoHS compliant?
Yes, 1054881-1 is RoHS compliant.
What is the lead time for 1054881-1?
The standard lead time for 1054881-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.74
4
$88.08
8
$86.41
16
$84.75
100
$83.10
1,000
$65.44
5,000
$56.19
10,000 +
$49.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!