- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1054868-1
TE Connectivity / AMP Brand
1054868-1
RF / Coaxial Adapter - SMA - Jack - Straight Adapter - 50 ohm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Connector Type = SMA
- Adapter Type = Jack-Jack
- Body Style = Straight
- With Panel Attachment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1054868-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:22.2 x 9.5 mm
-
This product is discontinued, but still in stock.