- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1053786-1
TE Connectivity / AMP Brand
1053786-1
2082 2320 00
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug-Jack
- Adapter Type = SMA - BNC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1053786-1 |
| Alias/AKA: | 2082-2320-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA-BNC Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | PL/RCP |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.