Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1053640-1

2081 1900 02

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
2081 1900 02
Product Highlights:
  • Adapter
  • Connector Type = SMA
  • Without Snap-Lock
  • Adapter Type = Plug-Plug
  • Body Style = Straight
Search Keywords: 10536401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1053640-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA Adapter
Operating Frequency: 0 to 18 Hz to GHz
Gender: PL/PL
Body Orientation: Straight
Dimension: 22.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1053640-1 discontinued?
Yes, 1053640-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1053640-1?
The recommended replacement for 1053640-1 is 2081-1900-02 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1053640-1 RoHS compliant?
Yes, 1053640-1 is RoHS compliant.
What is the lead time for 1053640-1?
The standard lead time for 1053640-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$30.84
11
$30.27
22
$29.70
44
$29.14
1,000
$28.55
5,000
$24.52
10,000 +
$21.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!