Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1053635-1

2081 0000 02

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2081 0000 02
Product Highlights:
  • Adapter
  • Connector Type = SMA
  • Adapter Type = Plug-Plug
  • Body Style = Straight
  • Without Panel Attachment
Search Keywords: 10536351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1053635-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    125
  • Type:
    SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL/PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 105 °C
  • Dimension:
    22.2 x 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1053635-1 RoHS compliant?
Yes, 1053635-1 is RoHS compliant.
What is the lead time for 1053635-1?
The standard lead time for 1053635-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$82.37
10
$82.16
25
$81.96
50
$81.75
63
$81.55
125
$43.38
188
$29.76
250 +
$29.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!