- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1053492-1
1053492-1
TE Connectivity / AMP Brand
2080 1900 00
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
2080 1900 00
Product Highlights:
- Adapter
- Connector Type = SMA
- Without Snap-Lock
- Adapter Type = Jack-Jack
- Body Style = Straight
Search Keywords: 10534921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1053492-1
-
Alias/AKA:2080-1900-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,333
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.53
19
$17.21
37
$16.89
74
$16.56
250
$16.24
1,000
$12.78
5,000 +
$10.99
Click for Quote
Log in
to unlock special pricing