- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1053396-1
TE Connectivity / AMP Brand
1053396-1
RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Solder - 50 ohm - Beryllium Copper.
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Solder - 50 ohm - Beryllium Copper.
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Printed Circuit Board
- Without Snap-Lock
Search Keywords: 10533961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1053396-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Dimension:9.53 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1053396-1 RoHS compliant?
Yes, 1053396-1 is RoHS compliant.
What is the lead time for 1053396-1?
The standard lead time for 1053396-1 is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
64 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
80
$97.15
160
$51.27
240
$35.26
320 +
$34.56
Click for Quote
Log in
to unlock special pricing