- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1053376-1
1053376-1
TE Connectivity / AMP Brand
2062 8003 90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2062 8003 90
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Printed Circuit Board
- Without Snap-Lock
Search Keywords: 10533761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1053376-1
-
Alias/AKA:2062-8003-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Dimension:9.53 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
75
$162.97
150
$83.24
225
$56.66
300 +
$55.53
Click for Quote
Log in
to unlock special pricing